Tool Die Set and Locator For Terminals, 1 ~ 2mm²
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

624 1515 3 012 RT

DigiKey Part Number
3100-62415153012RT-ND
Manufacturer
Manufacturer Product Number
624 1515 3 012 RT
Description
1X CRIMPING DIE SET 1X LOCATOR
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Tool Die Set and Locator For Terminals, 1 ~ 2mm²
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rennsteig Tools, Inc.
Series
Packaging
Retail Package
Part Status
Active
Tool Type
Die Set and Locator
For Use With/Related Products
Terminals, 1 ~ 2mm²
Specifications
-
Compatible Tools
-
Cable Group
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
18 147,22000 Kč8 147,22 Kč
57 552,05600 Kč37 760,28 Kč
107 309,59300 Kč73 095,93 Kč
257 001,27920 Kč175 031,98 Kč
Manufacturers Standard Package
Unit Price without VAT:8 147,22000 Kč
Unit Price with VAT:9 858,13620 Kč