624 1502 3 012 RT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

624 1502 3 012 RT

DigiKey Part Number
3100-62415023012RT-ND
Manufacturer
Manufacturer Product Number
624 1502 3 012 RT
Description
1X CRIMPING DIE SET 1X LOCATOR
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Tool Die Set and Locator For Terminals, 0.35 ~ 0.5mm²
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rennsteig Tools, Inc.
Series
Packaging
Retail Package
Part Status
Active
Tool Type
Die Set and Locator
For Use With/Related Products
Terminals, 0.35 ~ 0.5mm²
Specifications
-
Compatible Tools
-
Cable Group
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
18 167,40000 Kč8 167,40 Kč
57 570,75800 Kč37 853,79 Kč
107 327,69400 Kč73 276,94 Kč
257 018,61720 Kč175 465,43 Kč
Manufacturers Standard Package
Unit Price without VAT:8 167,40000 Kč
Unit Price with VAT:9 882,55400 Kč