


624 1481 3 012 RT | |
|---|---|
DigiKey Part Number | 2172-62414813012RT-ND |
Manufacturer | |
Manufacturer Product Number | 624 1481 3 012 RT |
Description | CRIMPING DIE SET LOC/WIRE STOP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set and Locator For Terminals, 0.5 ~ 2mm² |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set and Locator | |
For Use With/Related Products | Terminals, 0.5 ~ 2mm² | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 167,40000 Kč | 8 167,40 Kč |
| 5 | 7 570,75800 Kč | 37 853,79 Kč |
| 10 | 7 327,69400 Kč | 73 276,94 Kč |
| 25 | 7 018,61720 Kč | 175 465,43 Kč |
| Unit Price without VAT: | 8 167,40000 Kč |
|---|---|
| Unit Price with VAT: | 9 882,55400 Kč |




