
414DA-6N.176 | |
|---|---|
DigiKey Part Number | 3100-414DA-6N.176-ND |
Manufacturer | |
Manufacturer Product Number | 414DA-6N.176 |
Description | DIE FOR MIL,AMPHENOL,ITT,DEUTSCH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Terminals | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 173,91000 Kč | 5 173,91 Kč |
| 10 | 4 398,53500 Kč | 43 985,35 Kč |
| Unit Price without VAT: | 5 173,91000 Kč |
|---|---|
| Unit Price with VAT: | 6 260,43110 Kč |


