
414DA-20N.038 | |
|---|---|
DigiKey Part Number | 3100-414DA-20N.038-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 414DA-20N.038 |
Description | 20 AWG Closure.038 / 400 Series |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Contacts, Size 20 |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Rennsteig Tools, Inc. | Tool Type Die Set |
Series | For Use With/Related Products Contacts, Size 20 |
Packaging Tape & Box (TB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 420,84000 Kč | 5 420,84 Kč |
| 5 | 5 024,69600 Kč | 25 123,48 Kč |
| 10 | 4 863,28400 Kč | 48 632,84 Kč |
| 25 | 4 658,06200 Kč | 116 451,55 Kč |
| Unit Price without VAT: | 5 420,84000 Kč |
|---|---|
| Unit Price with VAT: | 6 559,21640 Kč |





