


414DA-1/0N.330 | |
|---|---|
DigiKey Part Number | 3100-414DA-1/0N.330-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 414DA-1/0N.330 |
Description | 1/0 AWG Closure.330 / 400 Series |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Contacts, Size 1/0 |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Rennsteig Tools, Inc. | Tool Type Die Set |
Series | For Use With/Related Products Contacts, Size 1/0 |
Packaging Tape & Box (TB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 733,92000 Kč | 5 733,92 Kč |
| 5 | 5 314,88800 Kč | 26 574,44 Kč |
| 10 | 5 144,17400 Kč | 51 441,74 Kč |
| 25 | 4 927,10520 Kč | 123 177,63 Kč |
| Unit Price without VAT: | 5 733,92000 Kč |
|---|---|
| Unit Price with VAT: | 6 938,04320 Kč |







