
IPS2550STKIT | |
|---|---|
DigiKey Part Number | 1833-IPS2550STKIT-ND |
Manufacturer | |
Manufacturer Product Number | IPS2550STKIT |
Description | IPS2550 STARTER KIT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | IPS2550 - Position, Inductive Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Position, Inductive | |
Sensing Range | 360° | |
Interface | Analog and Digital | |
Sensitivity | - | |
Voltage - Supply | 3.3V, 5V | |
Embedded | Yes, MCU | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | IPS2550 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 362,33000 Kč | 4 362,33 Kč |
| Unit Price without VAT: | 4 362,33000 Kč |
|---|---|
| Unit Price with VAT: | 5 278,41930 Kč |


