
ZSSC3241DI3W | |
|---|---|
DigiKey Part Number | 1833-ZSSC3241DI3WTR-ND - Tape & Reel (TR) 1833-ZSSC3241DI3WCT-ND - Cut Tape (CT) 1833-ZSSC3241DI3WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZSSC3241DI3W |
Description | RESISTIVE SENSOR SIGNAL CONDITIO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Signal Conditioner IC Analog, Digital Input 1-Wire®, I2C, SPI Output 24-VFQFPN (4x4) |
Datasheet | Datasheet |
Category | Output Type 1-Wire®, I2C, SPI |
Manufacturer Renesas Electronics Corporation | Current - Supply 18 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount, Wettable Flank |
Type Signal Conditioner | Package / Case 24-VFQFN Exposed Pad |
Input Type Analog, Digital | Supplier Device Package 24-VFQFPN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,12000 Kč | 110,12 Kč |
| 5 | 96,81200 Kč | 484,06 Kč |
| 10 | 92,01400 Kč | 920,14 Kč |
| 25 | 86,38360 Kč | 2 159,59 Kč |
| 50 | 82,58780 Kč | 4 129,39 Kč |
| 100 | 79,15080 Kč | 7 915,08 Kč |
| 500 | 72,33480 Kč | 36 167,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 64,05199 Kč | 115 293,58 Kč |
| Unit Price without VAT: | 110,12000 Kč |
|---|---|
| Unit Price with VAT: | 133,24520 Kč |




