
ZSSC3240CI3W | |
|---|---|
DigiKey Part Number | 559-ZSSC3240CI3WTR-ND - Tape & Reel (TR) 559-ZSSC3240CI3WCT-ND - Cut Tape (CT) 559-ZSSC3240CI3WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZSSC3240CI3W |
Description | RESISTIVE SENSOR SIGNAL CONDITIO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Resistive IC Analog Input I2C, SPI Output 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Resistive | |
Input Type | Analog | |
Output Type | I2C, SPI | |
Current - Supply | 2.3 mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,15000 Kč | 125,15 Kč |
| 10 | 90,83700 Kč | 908,37 Kč |
| 25 | 82,76560 Kč | 2 069,14 Kč |
| 100 | 74,09350 Kč | 7 409,35 Kč |
| 250 | 70,03588 Kč | 17 508,97 Kč |
| 500 | 67,61356 Kč | 33 806,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 64,23767 Kč | 115 627,81 Kč |
| Unit Price without VAT: | 125,15000 Kč |
|---|---|
| Unit Price with VAT: | 151,43150 Kč |

