
ZSC31050FIG1-T | |
|---|---|
DigiKey Part Number | ZSC31050FIG1-T-ND |
Manufacturer | |
Manufacturer Product Number | ZSC31050FIG1-T |
Description | IC INTERFACE SPECIALIZED 16SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Sensor Signal Conditioner - Resistive Interface 16-SSOP |
Datasheet | Datasheet |
Category | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Manufacturer Renesas Electronics Corporation | Supplier Device Package 16-SSOP |
Packaging Tube | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Applications Sensor Signal Conditioner - Resistive | Mounting Type Surface Mount |
Interface I2C, SPI, ZACwire™ | Base Product Number |
Voltage - Supply 2.7V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,11000 Kč | 217,11 Kč |
| 10 | 161,73400 Kč | 1 617,34 Kč |
| 77 | 136,67390 Kč | 10 523,89 Kč |
| 154 | 131,07955 Kč | 20 186,25 Kč |
| 308 | 126,51299 Kč | 38 966,00 Kč |
| 539 | 123,44134 Kč | 66 534,88 Kč |
| 1 001 | 120,57480 Kč | 120 695,37 Kč |
| Unit Price without VAT: | 217,11000 Kč |
|---|---|
| Unit Price with VAT: | 262,70310 Kč |


