
ZSC31015EIG1-R | |
|---|---|
DigiKey Part Number | ZSC31015EIG1-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZSC31015EIG1-R |
Description | IC INTERFACE SPECIALIZED 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Sensor Signal Conditioner - Resistive Interface 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Sensor Signal Conditioner - Resistive | |
Interface | ZACwire™ One-Wire Interface | |
Voltage - Supply | 2.7V ~ 30V | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 68,31176 Kč | 170 779,40 Kč |
| Unit Price without VAT: | 68,31176 Kč |
|---|---|
| Unit Price with VAT: | 82,65723 Kč |



