Sensor Signal Conditioner - Resistive Interface 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZSC31014EAG1-R

DigiKey Part Number
1833-1004-2-ND - Tape & Reel (TR)
1833-1004-1-ND - Cut Tape (CT)
1833-1004-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZSC31014EAG1-R
Description
IC INTERFACE SPECIALIZED 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Sensor Signal Conditioner - Resistive Interface 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Interface
I2C, SPI
Manufacturer
Renesas Electronics Corporation
Voltage - Supply
2.7V ~ 5.5V
Series
Package / Case
8-SOIC (0.154", 3.90mm Width)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
8-SOIC
Part Status
Active
Mounting Type
Surface Mount
Applications
Sensor Signal Conditioner - Resistive
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1123,47000 Kč123,47 Kč
1089,59800 Kč895,98 Kč
2581,61520 Kč2 040,38 Kč
10073,04570 Kč7 304,57 Kč
25069,03640 Kč17 259,10 Kč
50066,64304 Kč33 321,52 Kč
1 00064,68560 Kč64 685,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50062,63183 Kč156 579,58 Kč
Manufacturers Standard Package
Unit Price without VAT:123,47000 Kč
Unit Price with VAT:149,39870 Kč