


ZMOD4510AI4V | |
|---|---|
DigiKey Part Number | 800-ZMOD4510AI4V-ND |
Manufacturer | |
Manufacturer Product Number | ZMOD4510AI4V |
Description | SENSOR AIR QUALITY I2C OUTPUT |
Customer Reference | |
Detailed Description | Air Quality Sensor I2C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Air Quality | |
Accuracy | ±15% | |
Output | I2C | |
Operating Temperature | -40°C ~ 65°C | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Supply | 11mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,31000 Kč | 124,31 Kč |
| Unit Price without VAT: | 124,31000 Kč |
|---|---|
| Unit Price with VAT: | 150,41510 Kč |

