Air Quality Sensor I2C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Air Quality Sensor I2C
MFG_ZMOD4510_Front
IDT ZMOD4510 Air Quality Sensor | Digi-Key Daily

ZMOD4510AI1R

DigiKey Part Number
800-4330-2-ND - Tape & Reel (TR)
800-4330-1-ND - Cut Tape (CT)
800-4330-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZMOD4510AI1R
Description
SENSOR AIR QUALITY I2C OUTPUT
Customer Reference
Detailed Description
Air Quality Sensor I2C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Air Quality
Accuracy
-
Output
I2C
Operating Temperature
-40°C ~ 65°C
Voltage - Supply
1.7V ~ 3.6V
Current - Supply
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 484
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1104,78000 Kč104,78 Kč
594,11400 Kč470,57 Kč
1090,10200 Kč901,02 Kč
2585,32760 Kč2 133,19 Kč
5082,06020 Kč4 103,01 Kč
10079,07220 Kč7 907,22 Kč
50073,05330 Kč36 526,65 Kč
1 00070,81093 Kč70 810,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00066,86677 Kč267 467,08 Kč
Manufacturers Standard Package
Unit Price without VAT:104,78000 Kč
Unit Price with VAT:126,78380 Kč