ZMOD4510 - Gas Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ZMOD4510 - Gas Sensor Evaluation Board
IDT ZMOD4510 Air Quality Sensor | Digi-Key Daily

ZMOD4510-EVK-HC

DigiKey Part Number
800-4331-ND
Manufacturer
Manufacturer Product Number
ZMOD4510-EVK-HC
Description
EVK OAQ INTEGRATED SENSOR W/I2C
Customer Reference
Detailed Description
ZMOD4510 - Gas Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
USB
Manufacturer
Renesas Electronics Corporation
Voltage - Supply
1.7V ~ 3.6V
Packaging
Box
Contents
Board(s), Cable(s)
Part Status
Obsolete
Utilized IC / Part
ZMOD4510
Sensor Type
Gas
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 099,52000 Kč2 099,52 Kč
Manufacturers Standard Package
Unit Price without VAT:2 099,52000 Kč
Unit Price with VAT:2 540,41920 Kč