


ZMOD4450AI1V | |
|---|---|
DigiKey Part Number | 800-ZMOD4450AI1V-ND |
Manufacturer | |
Manufacturer Product Number | ZMOD4450AI1V |
Description | SENSOR AIR QUALITY I2C OUTPUT |
Customer Reference | |
Detailed Description | Air Quality Sensor I2C |
Datasheet | Datasheet |
EDA/CAD Models | ZMOD4450AI1V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Air Quality | |
Accuracy | ±2% | |
Output | I2C | |
Operating Temperature | 0°C ~ 25°C | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Supply | 13mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,85000 Kč | 139,85 Kč |
| 5 | 125,94600 Kč | 629,73 Kč |
| 10 | 120,78000 Kč | 1 207,80 Kč |
| 25 | 114,59880 Kč | 2 864,97 Kč |
| 50 | 110,37380 Kč | 5 518,69 Kč |
| Unit Price without VAT: | 139,85000 Kč |
|---|---|
| Unit Price with VAT: | 169,21850 Kč |


