
ZIOL2401BI1W | |
|---|---|
DigiKey Part Number | 1833-1002-2-ND - Tape & Reel (TR) 1833-1002-1-ND - Cut Tape (CT) 1833-1002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZIOL2401BI1W |
Description | IC LINE DRVR/LEV SHFTR 2/2 24QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Element Bit per Element Output 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ZIOL2401BI1W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Supply | 8V ~ 36V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,82000 Kč | 189,82 Kč |
| 10 | 140,47700 Kč | 1 404,77 Kč |
| 25 | 128,79320 Kč | 3 219,83 Kč |
| 100 | 116,22810 Kč | 11 622,81 Kč |
| 250 | 110,33524 Kč | 27 583,81 Kč |
| 500 | 106,81472 Kč | 53 407,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 101,90469 Kč | 183 428,44 Kč |
| Unit Price without VAT: | 189,82000 Kč |
|---|---|
| Unit Price with VAT: | 229,68220 Kč |

