Element Bit per Element Output 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZIOL2401BI1W

DigiKey Part Number
1833-1002-2-ND - Tape & Reel (TR)
1833-1002-1-ND - Cut Tape (CT)
1833-1002-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZIOL2401BI1W
Description
IC LINE DRVR/LEV SHFTR 2/2 24QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Element Bit per Element Output 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ZIOL2401BI1W Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Supply
8V ~ 36V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 119
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1189,82000 Kč189,82 Kč
10140,47700 Kč1 404,77 Kč
25128,79320 Kč3 219,83 Kč
100116,22810 Kč11 622,81 Kč
250110,33524 Kč27 583,81 Kč
500106,81472 Kč53 407,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 800101,90469 Kč183 428,44 Kč
Manufacturers Standard Package
Unit Price without VAT:189,82000 Kč
Unit Price with VAT:229,68220 Kč