S5D9 Synergy™ S5 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S5D9 Synergy™ S5 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
YSAECLOUD1_View 2
Renesas AE-Cloud1 Synergy Cloud Kit | Digi-Key Daily

YSAECLOUD1

DigiKey Part Number
YSAECLOUD1-ND
Manufacturer
Manufacturer Product Number
YSAECLOUD1
Description
SYNERGY S5 EVAL BRD
Customer Reference
Detailed Description
S5D9 Synergy™ S5 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Platform
Mfr
Utilized IC / Part
S5D9
Series
Mounting Type
Fixed
Packaging
Box
Contents
Board(s)
Part Status
Obsolete
Interconnect System
Grove
Type
MCU 32-Bit
Suggested Programming Environment
Synergy
Core Processor
ARM® Cortex®-M4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 358,15000 Kč3 358,15 Kč
Manufacturers Standard Package
Unit Price without VAT:3 358,15000 Kč
Unit Price with VAT:4 063,36150 Kč