S1, S3 Synergy™ - MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YSAECAP1S11

DigiKey Part Number
YSAECAP1S11-ND
Manufacturer
Manufacturer Product Number
YSAECAP1S11
Description
SYNERGY S1/S3 EVAL BRD
Customer Reference
Detailed Description
S1, S3 Synergy™ - MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
MCU 32-Bit
Core Processor
-
Platform
Utilized IC / Part
S1, S3
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.