
YRTK5051308S00000BE | |
|---|---|
DigiKey Part Number | YRTK5051308S00000BE-ND |
Manufacturer | |
Manufacturer Product Number | YRTK5051308S00000BE |
Description | RX130-512KB R5F5130 EVAL BRD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RX130, R5F5130 Renesas Starter Kit (RSK) RX130-512KB RX RX MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part RX130, R5F5130 |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s) |
Part Status Active | Suggested Programming Environment e2 studio |
Type MCU 32-Bit | Base Product Number |
Core Processor RX |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 209,60000 Kč | 5 209,60 Kč |
| Unit Price without VAT: | 5 209,60000 Kč |
|---|---|
| Unit Price with VAT: | 6 303,61600 Kč |

