YRTK5005130S00000BE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
YRTK5005130S00000BE
YRTK5005130S00000BE_Content

YRTK5005130S00000BE

DigiKey Part Number
YRTK5005130S00000BE-ND
Manufacturer
Manufacturer Product Number
YRTK5005130S00000BE
Description
RX130 R5F5130 EVAL BRD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RX130, R5F5130 Renesas Starter Kit (RSK) RX130 RX RX MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 32-Bit
Core Processor
RX
Platform
Utilized IC / Part
RX130, R5F5130
Mounting Type
Fixed
Contents
Board(s), LCD
Interconnect System
-
Suggested Programming Environment
e2 studio
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 169,88000 Kč5 169,88 Kč
Manufacturers Standard Package
Unit Price without VAT:5 169,88000 Kč
Unit Price with VAT:6 255,55480 Kč