RX64M, R5F564M Renesas Starter Kit+ (RSK+) RX64M RX RX MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RX64M, R5F564M Renesas Starter Kit+ (RSK+) RX64M RX RX MCU 32-Bit Embedded Evaluation Board
YR0K50564MS000BE Contents

YR0K50564MS000BE

DigiKey Part Number
YR0K50564MS000BE-ND
Manufacturer
Manufacturer Product Number
YR0K50564MS000BE
Description
RX64M R5F564M EVAL BRD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RX64M, R5F564M Renesas Starter Kit+ (RSK+) RX64M RX RX MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 32-Bit
Core Processor
RX
Platform
Utilized IC / Part
RX64M, R5F564M
Mounting Type
Fixed
Contents
Board(s), Cable(s), LCD
Interconnect System
Pmod
Suggested Programming Environment
e2 studio
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
110 708,98000 Kč10 708,98 Kč
Manufacturers Standard Package
Unit Price without VAT:10 708,98000 Kč
Unit Price with VAT:12 957,86580 Kč