
YR0K505113S000BE | |
|---|---|
DigiKey Part Number | YR0K505113S000BE-ND |
Manufacturer | |
Manufacturer Product Number | YR0K505113S000BE |
Description | RX113 R5F5113 EVAL BRD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RX113, R5F5113 RX RX MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | RX | |
Platform | - | |
Utilized IC / Part | RX113, R5F5113 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), LCD | |
Interconnect System | - | |
Suggested Programming Environment | e2 studio | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 921,33000 Kč | 7 921,33 Kč |
| Unit Price without VAT: | 7 921,33000 Kč |
|---|---|
| Unit Price with VAT: | 9 584,80930 Kč |



