
YLCDRX63N | |
|---|---|
DigiKey Part Number  | YLCDRX63N-ND  | 
Manufacturer  | |
Manufacturer Product Number  | YLCDRX63N  | 
Description  | EVAL BOARD FOR RX63N  | 
Customer Reference  | |
Detailed Description  | RX63N RX600 LCD Touch Screen Display Evaluation Board  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Renesas Electronics Corporation  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | Display  | |
Function  | LCD Touch Screen  | |
Embedded  | Yes, MCU, 32-Bit  | |
Utilized IC / Part  | RX63N  | |
Primary Attributes  | 4.3" 480x272 WQVGA  | |
Secondary Attributes  | -  | |
Contents  | Board(s)  | |
Note  | -  | |
Base Product Number  | 

