


Y-RH850-F1X-100PIN-PB-T1-V3 | |
|---|---|
DigiKey Part Number | Y-RH850-F1X-100PIN-PB-T1-V3-ND |
Manufacturer | |
Manufacturer Product Number | Y-RH850-F1X-100PIN-PB-T1-V3 |
Description | RH850/F1X EVAL BRD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RH850/F1x RH850 RH850 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor RH850 |
Mfr | Utilized IC / Part RH850/F1x |
Series | Mounting Type Socket |
Packaging Box | Contents Board(s) |
Part Status Active | Base Product Number |
Type MCU 32-Bit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 819,16000 Kč | 8 819,16 Kč |
| Unit Price without VAT: | 8 819,16000 Kč |
|---|---|
| Unit Price with VAT: | 10 671,18360 Kč |


