FXO-PC73, FXO-HC72,  FXO-HC73
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XUL536100.000000I

DigiKey Part Number
800-4020-ND
Manufacturer
Manufacturer Product Number
XUL536100.000000I
Description
MULTIMKT-TIMING
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
100 MHz
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
65mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 182
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1136,23000 Kč136,23 Kč
10104,81700 Kč1 048,17 Kč
2596,95960 Kč2 423,99 Kč
10088,30250 Kč8 830,25 Kč
25084,17904 Kč21 044,76 Kč
50081,69276 Kč40 846,38 Kč
1 00079,64663 Kč79 646,63 Kč
Manufacturers Standard Package
Unit Price without VAT:136,23000 Kč
Unit Price with VAT:164,83830 Kč