XUL536025.000000I is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 132,29000 Kč
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 124,94000 Kč
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 132,29000 Kč
Datasheet
25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XUL536025.000000I

DigiKey Part Number
800-XUL536025.000000ITR-ND - Tape & Reel (TR)
800-XUL536025.000000ICT-ND - Cut Tape (CT)
800-XUL536025.000000IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XUL536025.000000I
Description
CLCC 5.00X3.20X1.10 MM, 2.54MM P
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
97mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency
Height - Seated (Max)
0.047" (1.20mm)
Function
Enable/Disable
Base Product Number
Output
LVDS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIT9120AI-2C1-33E25.000000SiTime01473-SIT9120AI-2C1-33E25.000000-ND132,29000 KčParametric Equivalent
SIT9120AI-2C2-33E25.000000SiTime01473-SIT9120AI-2C2-33E25.000000-ND124,94000 KčParametric Equivalent
SIT9121AI-2C1-33E25.000000SiTime01473-SIT9121AI-2C1-33E25.000000-ND132,29000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
165,09000 Kč65,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00042,30572 Kč42 305,72 Kč
Manufacturers Standard Package
Unit Price without VAT:65,09000 Kč
Unit Price with VAT:78,75890 Kč