Parametric Equivalent

XLL735125.000000I | |
|---|---|
DigiKey Part Number | 631-1218-2-ND - Tape & Reel (TR) 631-1218-1-ND - Cut Tape (CT) 631-1218-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XLL735125.000000I |
Description | XTAL OSC XO 125.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 100mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.295" L x 0.205" W (7.50mm x 5.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,66000 Kč | 89,66 Kč |
| 10 | 77,98700 Kč | 779,87 Kč |
| 25 | 73,76160 Kč | 1 844,04 Kč |
| 50 | 70,70860 Kč | 3 535,43 Kč |
| 100 | 67,78570 Kč | 6 778,57 Kč |
| 250 | 64,10856 Kč | 16 027,14 Kč |
| 500 | 62,96880 Kč | 31 484,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 58,92984 Kč | 58 929,84 Kč |
| 2 000 | 56,50279 Kč | 113 005,58 Kč |
| 3 000 | 55,13102 Kč | 165 393,06 Kč |
| Unit Price without VAT: | 89,66000 Kč |
|---|---|
| Unit Price with VAT: | 108,48860 Kč |



