FXO, FVXO SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLL536200.000000I

DigiKey Part Number
800-XLL536200.000000ITR-ND - Tape & Reel (TR)
800-XLL536200.000000ICT-ND - Cut Tape (CT)
800-XLL536200.000000IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XLL536200.000000I
Description
XTAL OSC XO 200.0000MHZ LVDS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
200 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
100mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.203" L x 0.132" W (5.15mm x 3.35mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 558
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
195,15000 Kč95,15 Kč
1082,64200 Kč826,42 Kč
2578,14600 Kč1 953,65 Kč
5074,91280 Kč3 745,64 Kč
10071,81840 Kč7 181,84 Kč
25070,21016 Kč17 552,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00057,36125 Kč57 361,25 Kč
Manufacturers Standard Package
Unit Price without VAT:95,15000 Kč
Unit Price with VAT:115,13150 Kč