
XLH73V024.576000I | |
|---|---|
DigiKey Part Number | 631-1302-ND |
Manufacturer | |
Manufacturer Product Number | XLH73V024.576000I |
Description | XTAL OSC VCXO 24.5760MHZ HCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz VCXO HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | - | |
Absolute Pull Range (APR) | ±50ppm | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.295" L x 0.205" W (7.50mm x 5.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | 35mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,73000 Kč | 58,73 Kč |
| 10 | 51,13000 Kč | 511,30 Kč |
| 25 | 48,34760 Kč | 1 208,69 Kč |
| 50 | 46,35220 Kč | 2 317,61 Kč |
| 100 | 44,43440 Kč | 4 443,44 Kč |
| 250 | 42,02252 Kč | 10 505,63 Kč |
| 500 | 40,28676 Kč | 20 143,38 Kč |
| 1 000 | 38,62422 Kč | 38 624,22 Kč |
| 3 000 | 36,13141 Kč | 108 394,23 Kč |
| Unit Price without VAT: | 58,73000 Kč |
|---|---|
| Unit Price with VAT: | 71,06330 Kč |




