
XLH53V010.000000I | |
|---|---|
DigiKey Part Number | 631-1299-ND |
Manufacturer | |
Manufacturer Product Number | XLH53V010.000000I |
Description | XTAL OSC VCXO 10.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 MHz VCXO HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | - | |
Absolute Pull Range (APR) | ±50ppm | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 32mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.203" L x 0.132" W (5.15mm x 3.35mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,68000 Kč | 49,68 Kč |
| 10 | 43,17400 Kč | 431,74 Kč |
| 25 | 40,82840 Kč | 1 020,71 Kč |
| 50 | 39,14460 Kč | 1 957,23 Kč |
| 100 | 37,52370 Kč | 3 752,37 Kč |
| 250 | 35,48692 Kč | 8 871,73 Kč |
| 500 | 34,02058 Kč | 17 010,29 Kč |
| 1 000 | 32,61592 Kč | 32 615,92 Kč |
| 3 000 | 30,51008 Kč | 91 530,24 Kč |
| Unit Price without VAT: | 49,68000 Kč |
|---|---|
| Unit Price with VAT: | 60,11280 Kč |

