FXO, FVXO SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLH536060.000000I

DigiKey Part Number
631-1167-ND
Manufacturer
Manufacturer Product Number
XLH536060.000000I
Description
XTAL OSC XO 60.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
60 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
60 MHz
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
47mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.203" L x 0.132" W (5.15mm x 3.35mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 439
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Strip
QuantityUnit PriceExt Price
147,49000 Kč47,49 Kč
1041,28500 Kč412,85 Kč
5037,41900 Kč1 870,95 Kč
10035,87130 Kč3 587,13 Kč
Unit Price without VAT:47,49000 Kč
Unit Price with VAT:57,46290 Kč