
X9317US8IZ-2.7T1 | |
|---|---|
DigiKey Part Number | X9317US8IZ-2.7T1TR-ND - Tape & Reel (TR) X9317US8IZ-2.7T1CT-ND - Cut Tape (CT) X9317US8IZ-2.7T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X9317US8IZ-2.7T1 |
Description | IC DIG POT 50K 8-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 1 Circuit 100 Taps Up/Down (U/D, INC, CS) Interface 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | X9317US8IZ-2.7T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 100 | |
Resistance (Ohms) | 50k | |
Interface | Up/Down (U/D, INC, CS) | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | - | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | ±300ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,81000 Kč | 235,81 Kč |
| 10 | 178,94500 Kč | 1 789,45 Kč |
| 25 | 165,20400 Kč | 4 130,10 Kč |
| 100 | 150,31420 Kč | 15 031,42 Kč |
| 250 | 143,29372 Kč | 35 823,43 Kč |
| 500 | 141,03726 Kč | 70 518,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 132,00998 Kč | 330 024,95 Kč |
| Unit Price without VAT: | 235,81000 Kč |
|---|---|
| Unit Price with VAT: | 285,33010 Kč |



