
UPC324GR(5)-9LG-E1-A | |
|---|---|
DigiKey Part Number | 559-UPC324GR(5)-9LG-E1-ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UPC324GR(5)-9LG-E1-A |
Description | LEGACY LIC LEGACY TSSOP OPERATIO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Push-Pull | |
Slew Rate | - | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1.2mA (x4 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,00510 Kč | 40 012,75 Kč |
| 5 000 | 15,64579 Kč | 78 228,95 Kč |
| 7 500 | 15,46594 Kč | 115 994,55 Kč |
| 12 500 | 15,26671 Kč | 190 833,88 Kč |
| Unit Price without VAT: | 16,00510 Kč |
|---|---|
| Unit Price with VAT: | 19,36617 Kč |


