
UPC319G2-E1-A | |
|---|---|
DigiKey Part Number | 559-UPC319G2-E1-ATR-ND - Tape & Reel (TR) 559-UPC319G2-E1-ACT-ND - Cut Tape (CT) 559-UPC319G2-E1-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPC319G2-E1-A |
Description | UPC319G2-E1-A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator 14-SOP |
Datasheet | Datasheet |
Category | Package / Case 14-SOIC (0.173", 4.40mm Width) |
Manufacturer Renesas Electronics Corporation | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 14-SOP |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,33748 Kč | 48 343,70 Kč |
| Unit Price without VAT: | 19,33748 Kč |
|---|---|
| Unit Price with VAT: | 23,39835 Kč |

