Comparator 14-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPC319G2-E1-A

DigiKey Part Number
559-UPC319G2-E1-ATR-ND - Tape & Reel (TR)
559-UPC319G2-E1-ACT-ND - Cut Tape (CT)
559-UPC319G2-E1-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UPC319G2-E1-A
Description
UPC319G2-E1-A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator 14-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Package / Case
14-SOIC (0.173", 4.40mm Width)
Manufacturer
Renesas Electronics Corporation
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
14-SOP
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50019,33748 Kč48 343,70 Kč
Manufacturers Standard Package
Unit Price without VAT:19,33748 Kč
Unit Price with VAT:23,39835 Kč