
UPC311G2-E1-A | |
|---|---|
DigiKey Part Number | 559-UPC311G2-E1-ATR-ND - Tape & Reel (TR) 559-UPC311G2-E1-ACT-ND - Cut Tape (CT) 559-UPC311G2-E1-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPC311G2-E1-A |
Description | UPC311G2-E1-A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator 8-SOP |
Datasheet | Datasheet |
Category | Package / Case 8-SOIC (0.173", 4.40mm Width) |
Manufacturer Renesas Electronics Corporation | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 8-SOP |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 16,92400 Kč | 169,24 Kč |
| 25 | 15,28640 Kč | 382,16 Kč |
| 100 | 13,48700 Kč | 1 348,70 Kč |
| 250 | 12,62904 Kč | 3 157,26 Kč |
| 500 | 12,11248 Kč | 6 056,24 Kč |
| 1 000 | 11,68728 Kč | 11 687,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,89999 Kč | 29 749,98 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |


