Comparator Standard (General Purpose) Open-Collector 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPC277GR(20)-9LG-E2-A

DigiKey Part Number
559-UPC277GR(20)-9LG-E2-ATR-ND - Tape & Reel (TR)
559-UPC277GR(20)-9LG-E2-ACT-ND - Cut Tape (CT)
559-UPC277GR(20)-9LG-E2-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UPC277GR(20)-9LG-E2-A
Description
ANALOG:GENERAL-PURPOSE LINEAR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Open-Collector
Voltage - Supply, Single/Dual (±)
2V ~ 32V, ±1V ~ 16V
Voltage - Input Offset (Max)
5mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
16mA @ 5V
Current - Quiescent (Max)
800µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 450
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,84000 Kč21,84 Kč
1015,72800 Kč157,28 Kč
2514,20320 Kč355,08 Kč
10012,51690 Kč1 251,69 Kč
25011,71184 Kč2 927,96 Kč
50011,22638 Kč5 613,19 Kč
1 00010,92316 Kč10 923,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,40577 Kč26 014,42 Kč
5 00010,15178 Kč50 758,90 Kč
7 50010,02453 Kč75 183,98 Kč
12 5009,88361 Kč123 545,12 Kč
17 5009,80122 Kč171 521,35 Kč
Manufacturers Standard Package
Unit Price without VAT:21,84000 Kč
Unit Price with VAT:26,42640 Kč