8-SOP PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPA2738GR-E1-AX

DigiKey Part Number
559-UPA2738GR-E1-AXTR-ND - Tape & Reel (TR)
559-UPA2738GR-E1-AXCT-ND - Cut Tape (CT)
559-UPA2738GR-E1-AXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UPA2738GR-E1-AX
Description
MOSFET P-CH 30V 10A 8SOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 10A (Ta) 2.5W (Ta) Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
15mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
37 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1450 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta)
Operating Temperature
150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 261
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,36000 Kč39,36 Kč
1025,11300 Kč251,13 Kč
10016,90320 Kč1 690,32 Kč
50013,38528 Kč6 692,64 Kč
1 00012,36730 Kč12 367,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,03950 Kč25 098,75 Kč
Manufacturers Standard Package
Unit Price without VAT:39,36000 Kč
Unit Price with VAT:47,62560 Kč