
UPA2737GR-E1-AX | |
---|---|
DigiKey Part Number | 559-UPA2737GR-E1-AXTR-ND - Tape & Reel (TR) 559-UPA2737GR-E1-AXCT-ND - Cut Tape (CT) 559-UPA2737GR-E1-AXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPA2737GR-E1-AX |
Description | MOSFET P-CH 30V 11A 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 11A (Ta) 2.5W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 13mOhm @ 11A, 10V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 45 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1750 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 33,12000 Kč | 33,12 Kč |
10 | 24,93400 Kč | 249,34 Kč |
100 | 17,13890 Kč | 1 713,89 Kč |
500 | 13,58450 Kč | 6 792,25 Kč |
1 000 | 12,62048 Kč | 12 620,48 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 10,31085 Kč | 25 777,12 Kč |
Unit Price without VAT: | 33,12000 Kč |
---|---|
Unit Price with VAT: | 40,07520 Kč |