Video Decoder IC Serial ITU-R BT.656, NTSC, PAL, SECAM 68-QFN (10x10) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TW9984AT-NA1-GET

DigiKey Part Number
TW9984AT-NA1-GET-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TW9984AT-NA1-GET
Description
IC VIDEO DECODER/ENCODER 68QFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Video Decoder IC Serial ITU-R BT.656, NTSC, PAL, SECAM 68-QFN (10x10) Package
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Decoder
Applications
-
Standards
ITU-R BT.656, NTSC, PAL, SECAM
Control Interface
Serial
Voltage - Supply
-
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
68-VFQFN Exposed Pad
Supplier Device Package
68-QFN (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000164,53550 Kč164 535,50 Kč
Manufacturers Standard Package
Unit Price without VAT:164,53550 Kč
Unit Price with VAT:199,08796 Kč