cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TW8823AT-LC2-GE

DigiKey Part Number
TW8823AT-LC2-GE-ND
Manufacturer
Manufacturer Product Number
TW8823AT-LC2-GE
Description
IC VIDEO DECODER 216LQFP
Customer Reference
Detailed Description
Video Controller IC GPIO, I2C, SPI, UART NTSC, PAL, SECAM 216-LQFP-EP (24x24) Package
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tray
Part Status
Last Time Buy
Function
Controller
Applications
Video Display
Standards
NTSC, PAL, SECAM
Control Interface
GPIO, I2C, SPI, UART
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
216-LQFP Exposed Pad
Supplier Device Package
216-LQFP-EP (24x24)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 06.12.2025
All prices are in CZK
Tray
QuantityUnit PriceExt Price
80480,54550 Kč38 443,64 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:480,54550 Kč
Unit Price with VAT:581,46006 Kč