Video Converter IC I2C ITU-R.656, NTSC, PAL, SECAM 56-QFN (8x8) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TW8809AT-NA2-GRT

DigiKey Part Number
TW8809AT-NA2-GRT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TW8809AT-NA2-GRT
Description
IC VIDEO CONVERTER 56QFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Video Converter IC I2C ITU-R.656, NTSC, PAL, SECAM 56-QFN (8x8) Package
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Converter
Applications
Video Display
Standards
ITU-R.656, NTSC, PAL, SECAM
Control Interface
I2C
Voltage - Supply
1.8V, 3.3V
Mounting Type
Surface Mount
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-QFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000105,01998 Kč420 079,92 Kč
Manufacturers Standard Package
Unit Price without VAT:105,01998 Kč
Unit Price with VAT:127,07418 Kč