
TW8809AT-NA2-GR | |
|---|---|
DigiKey Part Number | TW8809AT-NA2-GR-ND |
Manufacturer | |
Manufacturer Product Number | TW8809AT-NA2-GR |
Description | IC VIDEO CONVERTER 56QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Video Converter IC I2C ITU-R.656, NTSC, PAL, SECAM 56-QFN (8x8) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Converter | |
Applications | Video Display | |
Standards | ITU-R.656, NTSC, PAL, SECAM | |
Control Interface | I2C | |
Voltage - Supply | 1.8V, 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 113,96262 Kč | 29 630,28 Kč |
| Unit Price without VAT: | 113,96262 Kč |
|---|---|
| Unit Price with VAT: | 137,89477 Kč |


