
TP70H480G4JSG-TR | |
|---|---|
DigiKey Part Number | 1707-TP70H480G4JSG-TR-ND - Tape & Reel (TR) 1707-TP70H480G4JSG-TRCT-ND - Cut Tape (CT) 1707-TP70H480G4JSG-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP70H480G4JSG-TR |
Description | 700V, 480MOHM GAN FET IN 5X6 PQF |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | N-Channel 700 V 5A (Tc) 25W (Tc) Surface Mount 3-PQFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 700 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V | |
Rds On (Max) @ Id, Vgs | 560mOhm @ 3A, 6V | |
Vgs(th) (Max) @ Id | 2.5V @ 500µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.2 nC @ 6 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 465 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 25W (Tc) | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 3-PQFN (5x6) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,25000 Kč | 47,25 Kč |
| 10 | 30,19500 Kč | 301,95 Kč |
| 100 | 20,45420 Kč | 2 045,42 Kč |
| 500 | 16,28016 Kč | 8 140,08 Kč |
| 1 000 | 14,93798 Kč | 14 937,98 Kč |
| 2 000 | 14,45713 Kč | 28 914,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 12,09896 Kč | 60 494,80 Kč |
| 10 000 | 11,36741 Kč | 113 674,10 Kč |
| 15 000 | 11,28643 Kč | 169 296,45 Kč |
| Unit Price without VAT: | 47,25000 Kč |
|---|---|
| Unit Price with VAT: | 57,17250 Kč |




