
TP70H130G4PPS | |
|---|---|
DigiKey Part Number | 1707-TP70H130G4PPS-ND |
Manufacturer | |
Manufacturer Product Number | TP70H130G4PPS |
Description | 700V, 130MOHM GAN FET IN TO-220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 700 V 16A (Tc) 69.4W (Tc) Through Hole TO-220-3 |
Category | Vgs(th) (Max) @ Id 4.8V @ 500µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10.7 nC @ 9 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 567 pF @ 400 V |
FET Type | Power Dissipation (Max) 69.4W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C |
Drain to Source Voltage (Vdss) 700 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220-3 |
Drive Voltage (Max Rds On, Min Rds On) 9V | Package / Case |
Rds On (Max) @ Id, Vgs 163mOhm @ 4A, 9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,85000 Kč | 54,85 Kč |
| 10 | 40,87700 Kč | 408,77 Kč |
| 25 | 37,38120 Kč | 934,53 Kč |
| 100 | 33,53150 Kč | 3 353,15 Kč |
| 250 | 32,11748 Kč | 8 029,37 Kč |
| Unit Price without VAT: | 54,85000 Kč |
|---|---|
| Unit Price with VAT: | 66,36850 Kč |


