
TP65H480G4JSG-TR | |
|---|---|
DigiKey Part Number | 1707-TP65H480G4JSG-TR-ND - Tape & Reel (TR) 1707-TP65H480G4JSG-CT-ND - Cut Tape (CT) 1707-TP65H480G4JSG-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP65H480G4JSG-TR |
Description | GANFET N-CH 650V 3.6A 3PQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 3.6A (Tc) 13.2W (Tc) Surface Mount 3-PQFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | TP65H480G4JSG-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V | |
Rds On (Max) @ Id, Vgs | 560mOhm @ 3.4A, 8V | |
Vgs(th) (Max) @ Id | 2.8V @ 500µA | |
Gate Charge (Qg) (Max) @ Vgs | 9 nC @ 8 V | |
Vgs (Max) | ±18V | |
Input Capacitance (Ciss) (Max) @ Vds | 760 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 13.2W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 3-PQFN (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 Kč | 42,63 Kč |
| 10 | 27,27600 Kč | 272,76 Kč |
| 100 | 18,43830 Kč | 1 843,83 Kč |
| 500 | 14,65492 Kč | 7 327,46 Kč |
| 1 000 | 13,81458 Kč | 13 814,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 11,55415 Kč | 46 216,60 Kč |
| 8 000 | 11,28643 Kč | 90 291,44 Kč |
| Unit Price without VAT: | 42,63000 Kč |
|---|---|
| Unit Price with VAT: | 51,58230 Kč |


