N-Channel 650 V 13A (Tc) 52W (Tc) Surface Mount 3-PQFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP65H150G4LSG

DigiKey Part Number
1707-TP65H150G4LSG-ND - Tape & Reel (TR)
1707-TP65H150G4LSGCT-ND - Cut Tape (CT)
1707-TP65H150G4LSGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TP65H150G4LSG
Description
GAN FET N-CH 650V PQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 13A (Tc) 52W (Tc) Surface Mount 3-PQFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
TP65H150G4LSG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
180mOhm @ 8.5A, 10V
Vgs(th) (Max) @ Id
4.8V @ 500µA
Gate Charge (Qg) (Max) @ Vgs
8 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
598 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
52W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
3-PQFN (8x8)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 366
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1106,25000 Kč106,25 Kč
1095,35200 Kč953,52 Kč
10078,12520 Kč7 812,52 Kč
50066,50654 Kč33 253,27 Kč
1 00056,08986 Kč56 089,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00047,24550 Kč141 736,50 Kč
Manufacturers Standard Package
Unit Price without VAT:106,25000 Kč
Unit Price with VAT:128,56250 Kč