
TP65H150G4LSG-TR | |
|---|---|
DigiKey Part Number | 1707-TP65H150G4LSG-TR-ND - Tape & Reel (TR) 1707-TP65H150G4LSG-TRCT-ND - Cut Tape (CT) 1707-TP65H150G4LSG-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP65H150G4LSG-TR |
Description | 650 V 13 A GAN FET |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 13A (Tc) 52W (Tc) Surface Mount 3-PQFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 180mOhm @ 8.5A, 10V | |
Vgs(th) (Max) @ Id | 4.8V @ 500µA | |
Gate Charge (Qg) (Max) @ Vgs | 8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 598 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 52W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 3-PQFN (8x8) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,03000 Kč | 131,03 Kč |
| 10 | 87,62500 Kč | 876,25 Kč |
| 100 | 63,02760 Kč | 6 302,76 Kč |
| 500 | 57,82850 Kč | 28 914,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 47,24550 Kč | 141 736,50 Kč |
| Unit Price without VAT: | 131,03000 Kč |
|---|---|
| Unit Price with VAT: | 158,54630 Kč |

